EBC65DTAI

Heilind Number:SULEBC65DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTAI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTAI

Detailed Description

Introducing the EBC65DTAI, a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. With a compact form factor and a durable construction, this connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring optimal signal transmission even in demanding environments. Its dual-row, 130-position layout, with a 2.54mm pitch, offers ample connectivity options for intricate circuitry. The threaded, right-angle mount type with thru-hole termination method allows for secure installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industrial applications. The Matte Tin termination plating enhances longevity and conductivity. Trust the EBC65DTAI for seamless inter-board connections in your electronic designs.