| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DTAS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC65DTAS-S189 |
EBC65DTAS-S189
| Heilind Number: | SULEBC65DTAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DTAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC65DTAS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 130 positions, it offers reliable connectivity in compact spaces. Featuring a female gender, right-angle orientation, and side-hole mount type, it allows for versatile installation. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. The termination method is through-hole, with matte tin plating for secure soldering. Measuring 15.49mm in height and 9.4mm in width, it provides a sturdy and efficient connection solution for your PCB assembly needs.

