EBC65DTAS

Heilind Number:SULEBC65DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DTAS

Detailed Description

Introducing the EBC65DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in harsh environments. Operating at an amperage of 3A and voltage of 700VAC, it ensures efficient power transmission. The Right Angle orientation and Side Hole mount type make it easy to integrate, while the Thru Hole termination method guarantees secure soldering. Boasting 130 positions with a pitch of 2.54mm, it provides ample connectivity options. The contact material is Phosphor Bronze with Gold plating for enhanced durability and conductivity. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The matte tin termination plating ensures long-term reliability. Ideal for use in aerospace, defense, and industrial applications, this connector is a dependable choice for your connectivity needs.