EBC65DTAT-S189

Heilind Number:SULEBC65DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTAT-S189

Detailed Description

The EBC65DTAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a rated voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. The female connector has two rows with a right-angle orientation, offering versatility in PCB layout. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while the termination method is through-hole for secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. With 130 positions and a pitch of 2.54mm, it allows for high-density connections. The matte tin termination plating ensures durability and longevity. Overall, the EBC65DTAT-S189 is an essential component for high-reliability electronic systems.