EBC65DTAT

Heilind Number:SULEBC65DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DTAT

Detailed Description

Introducing the EBC65DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and reliable performance. Featuring a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female connector with two rows and a threaded mount type guarantees secure and stable connections. Utilizing a through-hole termination method and gold-plated phosphor bronze contacts, it ensures excellent conductivity. With a pitch of 2.54mm (.1 in) and a right-angle orientation, it allows for efficient PCB layout. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The 130 positions and loop bellow contact type make it ideal for high-density applications. Measuring just .61 inches in height and 9.4mm (.37 in) in width, it offers space-saving benefits. The matte tin termination plating enhances solderability. This connector falls under the categories of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, catering to diverse connectivity needs. The EBC65DTAT is the perfect choice for reliable and high-speed data transmission in industrial and commercial settings.