EBC65DTBD

Heilind Number:SULEBC65DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTBD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTBD

Detailed Description

Introducing the EBC65DTBD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable operation even in extreme conditions. Its 2.54mm pitch and right-angle orientation make it perfect for space-constrained applications, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Featuring 130 positions across two rows, it offers ample connectivity options, while the thru-hole termination method and clearance hole mount type simplify installation. The matte tin termination plating enhances durability and longevity. Whether you're designing for aerospace, telecommunications, or any other industry, the EBC65DTBD connector is the perfect choice for high-reliability applications.