EBC65DTBH-S189

Heilind Number:SULEBC65DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTBH-S189

Detailed Description

Introducing our high-performance EBC65DTBHS189 Board-to-Board PCB Connector, designed for seamless connectivity in demanding electronic applications. Crafted with precision, this connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it offers reliable power transmission. The right-angle orientation and 130 positions make it versatile for various setups, while the clearance hole mount type and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The connector's compact design, measuring .61 inches in height and 9.4mm in width, saves valuable space on PCBs. Trust in the EBC65DTBHS189 for secure and efficient board-to-board connections in aerospace, defense, and industrial electronics.