EBC65DTBI-S189

Heilind Number:SULEBC65DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTBI-S189

Detailed Description

The EBC65DTBI-S189 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of sturdy PBT and phosphor bronze construction with gold-plated contacts, it ensures reliable connectivity even in harsh environments. With a pitch of 2.54mm and a contact type of Loop Bellow, this connector offers secure and efficient signal transmission. Its right-angle orientation and threaded mount type allow for easy installation on PCBs. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of electronic devices. With a total of 130 positions and a tail length of 4.57mm, it provides ample connection options. The connector is designed for durability, with a wide operating temperature range of -65 to 125°C and termination plating of matte tin. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. This connector, part of the EBC65DTBIS189 series, is ideal for applications where high reliability and performance are essential.