EBC65DTBI

Heilind Number:SULEBC65DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DTBI

Detailed Description

Introducing the EBC65DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation setups. With 130 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB projects. The loop bellow contact type with gold plating guarantees low contact resistance and superior signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating further enhances its durability. With a slim profile of 15.49mm in height and 9.4mm in width, it is space-efficient on your circuit board. Trust the EBC65DTBI for high-reliability connections in aerospace, defense, and industrial applications.