| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DTBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULEBC65DTBN |
EBC65DTBN
| Heilind Number: | SULEBC65DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DTBN |
| ECAD Model: |
Specifications
Detailed Description
The SKU EBC65DTBN, a high-performance board-to-board PCB connector, offers reliable connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various applications. Its right-angle orientation and two-row design with 130 positions allow for efficient PCB connections. The termination method of thru-hole and matte tin plating further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBC65DTBN is a dependable solution for critical electronic systems.

