EBC65DTBT-S189

Heilind Number:SULEBC65DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTBT-S189

Detailed Description

SKU EBC65DTBT-S189 offers a highly reliable connectivity solution for PCB applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures secure and efficient power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. The threaded mount type and thru-hole termination method guarantee easy and stable installation. With two rows and 130 positions, it provides ample connectivity options. The contact material is gold-plated Phosphor Bronze, offering excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation further enhance functionality in tight spaces. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures longevity and reliability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is a vital component for various electronic systems.