EBC65DTBT

Heilind Number:SULEBC65DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTBT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTBT

Detailed Description

Introducing the EBC65DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and threaded mount type, this connector offers secure and reliable connectivity. Featuring two rows and 130 positions, it allows for versatile PCB layouts. The contact material is durable phosphor bronze with gold plating, ensuring excellent conductivity. Operating at a wide temperature range from -65 to 125 °C, it's suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector delivers efficient power transmission. Its loop bellow contact type and matte tin termination plating further enhance its performance. The compact design, with dimensions of 9.4mm width and 15.49mm height, saves valuable board space. Ideal for aerospace, defense, and industrial applications, the EBC65DTBT is a reliable solution for your connectivity needs.