EBC65DTKD-S288

Heilind Number:SULEBC65DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTKD-S288

Detailed Description

Introducing the EBC65DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity even in harsh environments. The contact type, Loop Bellow, guarantees secure mating, while the straddle orientation allows for efficient PCB mounting. With a voltage rating of 700VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. The termination method of card extender with matte tin plating on clearance holes offers easy and secure installation. With 130 positions and a tail length of 4.45mm, it provides ample connectivity options. Trust the EBC65DTKD-S288 for your connectivity needs in critical systems.