EBC65DTKH-S288

Heilind Number:SULEBC65DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTKH-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC65DTKH-S288, offers reliable connectivity with a current rating of 3A and a voltage withstand of 700 VAC. Featuring a female gender and a dual-row design, this connector is ideal for high-density applications. Its clearance hole mount type and card extender termination method ensure easy installation. Constructed with phosphor bronze contacts plated with gold, it guarantees excellent signal transmission. With a pitch of 2.54mm, it accommodates precise connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's loop bellow contact type and straddle orientation provide secure mating. With 130 positions and a tail length of 4.45mm, it offers ample connectivity options. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, saves space on the PCB. Its termination plating of matte tin ensures durability. Certified for reliability, it is part of the hi-rel category. Perfect for demanding electronic systems, the EBC65DTKHS288 meets stringent quality standards.