EBC65DTKH

Heilind Number:SULEBC65DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTKH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTKH

Detailed Description

Introducing the EBC65DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power and signal transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. With a straight orientation and 2 rows of 130 positions, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures long-term performance. Ideal for industrial and high-reliability applications, the EBC65DTKH is a versatile connector that delivers superior performance.