| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DTKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 130 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC65DTKN-S288 |
EBC65DTKN-S288
| Heilind Number: | SULEBC65DTKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DTKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC65DTKN-S288. Designed for high-performance applications, this connector features a durable construction with Phosphor Bronze contacts plated in Gold, ensuring reliable conductivity. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. Its 2.54mm pitch and 130 positions make it ideal for complex PCB setups. The connector's Card Extender termination method offers easy installation, while its -65 to 125°C operating temperature range suits various environments. Featuring a compact design with a connector height of 15.49mm and width of 9.4mm, it's perfect for space-constrained applications. Trust in the EBC65DTKNS288 for seamless board-to-board connectivity in your projects.

