EBC65DTKN

Heilind Number:SULEBC65DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTKN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTKN

Detailed Description

The EBC65DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability in operation. Featuring a female gender and two rows for efficient connectivity, this connector has a contact rating of 3A and a voltage rating of 700VAC, making it suitable for a wide range of electronic devices. The termination method is through-hole, with gold-plated phosphor bronze contacts for optimal signal transmission. With a pitch of 2.54mm, it offers precise alignment, while the straight orientation and 130 positions provide flexibility in circuit design. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures secure soldering. Certified for RoHS compliance, it meets international standards for environmental responsibility. Trust the EBC65DTKN for seamless board-to-board connectivity in your electronic systems.