EBC65DTKS-S288

Heilind Number:SULEBC65DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTKS-S288

Detailed Description

Introducing the EBC65DTKS-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures durability and longevity even in demanding environments. Featuring a 2.54mm pitch and 130 positions, it offers ample connectivity options for your PCB assembly needs. The female gender, side hole mount type, and card extender termination method make installation a breeze. Gold-plated Phosphor Bronze contacts guarantee optimal signal transmission, while the loop bellow contact type enhances stability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Matte tin termination plating ensures secure soldering connections. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, the EBC65DTKS-S288 is the perfect solution for your connectivity needs.