EBC65DTKS

Heilind Number:SULEBC65DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTKS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTKS

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC65DTKS, designed for high-performance connectivity in demanding environments. This female connector features two rows of 130 gold-plated contacts, ensuring reliable data and power transmission at an amperage of 3A and voltage of 700 VAC. With a straight orientation and side hole mount type, installation is efficient and secure. The contact material of phosphor bronze, with matte tin termination plating, guarantees durability and stability even in extreme operating temperatures ranging from -65 to 125°C. Each contact is meticulously crafted in a loop bellow configuration, offering optimal signal integrity. With a compact connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust in the EBC65DTKS for seamless board-to-board connectivity in your electronic systems.