EBC65DTMD

Heilind Number:SULEBC65DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTMD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTMD

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EBC65DTMD, is designed for high-performance applications. Featuring a dual-row configuration with a total of 130 positions, it offers reliable connectivity. The female connector has a right-angle orientation and is mounted through clearance holes, ensuring secure attachment on PCBs. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for harsh environments. The termination method is through-hole with a tail length of 6.35mm, providing ease of installation. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Matte tin plating on the termination ensures durability. Ideal for applications where reliability is paramount, this connector is a key component in electronic systems requiring high-speed data transfer and signal integrity.