EBC65DTMH-S189

Heilind Number:SULEBC65DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTMH-S189

Detailed Description

The EBC65DTMH-S189 Board To Board PCB Connector offers reliable connectivity in demanding environments. With a gender specification of Female and featuring two rows, this connector is designed for secure and efficient connections. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity. The termination method of Thru Hole and contact plating of Gold guarantee excellent signal transmission. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its right-angle orientation and loop bellow contact type enable easy and stable connections. With a pitch of 2.54 mm and 130 positions, it provides ample connectivity options. The connector's compact size, with a height of .61 inches and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Additionally, its matte tin termination plating ensures corrosion resistance. The EBC65DTMH-S189 is a high-quality solution for your PCB connectivity needs.