EBC65DTMH

Heilind Number:SULEBC65DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DTMH

Detailed Description

Introducing the EBC65DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial settings. The female connector offers two rows of 130 positions, with a pitch of 2.54 mm for efficient signal transmission. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. The loop bellow contact type and thru-hole termination method provide secure connections, while the matte tin termination plating enhances durability. Measuring 15.49 mm in height and 9.4 mm in width, the EBC65DTMH is a compact yet powerful solution for your connectivity needs. Perfect for use in aerospace, defense, and other hi-rel industries.