EBC65DTMI-S189

Heilind Number:SULEBC65DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTMI-S189

Detailed Description

Introducing the EBC65DTMI-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. With two rows and 130 positions, it offers ample connectivity options while maintaining a compact form factor. The threaded mounting and through-hole termination method guarantee secure installation, even in demanding environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its right-angle orientation, loop bellow contact type, and matte tin termination plating further enhance its performance and versatility. Trust the EBC65DTMI-S189 for efficient and durable board-to-board connections.