EBC65DTMI

Heilind Number:SULEBC65DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DTMI

Detailed Description

SKU EBC65DTMI offers a reliable solution for board-to-board PCB connections, featuring PBT and phosphor bronze construction. With a 3A amperage rating and 700VAC voltage capacity, this female connector ensures efficient power transmission. The two rows of gold-plated phosphor bronze contacts, arranged in a loop bellow configuration, guarantee secure and low-resistance connections. Designed for through-hole mounting with a right-angle orientation, it suits various electronic applications. The connector, with 130 positions, boasts a 2.54mm pitch and a tail length of 6.35mm, providing ample space for connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for high-reliability applications.