EBC65DTMN-S189

Heilind Number:SULEBC65DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTMN-S189

Detailed Description

EBC65DTMN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a compact design and right-angle orientation, it allows for efficient PCB connections with a pitch of 2.54mm. The female connector has two rows, each accommodating 130 positions for versatile connectivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees stable performance under extreme conditions. The termination method is through-hole, making installation easy and secure. With matte tin plating for termination, this connector is ideal for use in aerospace, military, and other hi-rel applications where reliability is paramount. Upgrade your PCB connections with the EBC65DTMN-S189 for superior performance.