EBC65DTMN

Heilind Number:SULEBC65DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTMN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTMN

Detailed Description

Introducing the EBC65DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT & Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage tolerance of 700VAC. Featuring two rows of 130 gold-plated Loop Bellow contacts, it ensures secure and low-resistance signal transmission. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this right-angle orientation connector is ideal for rugged environments. With a termination method of Thru Hole and termination plating of Matte Tin, it guarantees durability and longevity. The 2.54mm pitch and 6.35mm tail length provide easy installation on PCBs. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Perfect for applications in aerospace, defense, and industrial sectors, the EBC65DTMN is a trusted choice for seamless PCB connections.