EBC65DTMS-S189

Heilind Number:SULEBC65DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTMS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DTMS-S189

Detailed Description

Introducing the EBC65DTMS-S189, a female board-to-board PCB connector designed for high-performance applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the stringent requirements of modern electronic systems. The right-angle orientation and side-hole mount type offer versatile installation options, while the loop bellow contact type guarantees secure mating. With two rows and 130 positions, it provides ample connectivity for complex circuitry. Operating smoothly in temperatures ranging from -65 to 125°C, and with matte tin termination plating, this connector is built to withstand harsh conditions. Its compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained designs. Perfect for industrial, aerospace, and telecommunications applications, the EBC65DTMS-S189 is a reliable solution for your connectivity needs.