EBC65DTMS

Heilind Number:SULEBC65DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DTMS

Detailed Description

Introducing the EBC65DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and a right-angle orientation, offers easy installation on PCBs. Its gold-plated contacts and matte tin termination guarantee excellent signal transmission and durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for a wide range of industrial settings. With a compact size (9.4mm width, 15.49mm height) and a pitch of 2.54mm, it's ideal for compact electronic designs. Boasting 130 positions and a loop bellow contact type, this connector provides ample connectivity options. Trust the EBC65DTMS for secure and efficient board-to-board connections in your electronic systems.