EBC65DTMT-S189

Heilind Number:SULEBC65DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DTMT-S189

Detailed Description

Introducing the EBC65DTMT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in industrial settings. Meeting stringent standards, it boasts a voltage rating of 700 VAC and an amperage of 3A. Its two rows of 130 gold-plated loop bellow contacts ensure efficient signal transmission with low contact resistance. Featuring a threaded mount and through-hole termination method, installation is secure and straightforward. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, suits space-constrained applications. The matte tin termination plating enhances durability. Trust the EBC65DTMTS189 for premium connectivity in your projects.