EBC65DTMT

Heilind Number:SULEBC65DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DTMT

Detailed Description

Introducing the EBC65DTMT, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers a secure threaded mount and through-hole termination for easy installation. With a contact rating of 3A and a voltage resistance of 700VAC, it ensures efficient power delivery. The gold-plated Phosphor Bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 130 positions across two rows and a pitch of 2.54mm, this connector offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The right-angle orientation and loop bellow contact type further enhance its functionality. Compact yet robust, the EBC65DTMT is the ideal choice for high-reliability power connections in aerospace, defense, and industrial systems.