EBC70DCAD-S189

Heilind Number:SULEBC70DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCAD-S189

Detailed Description

Introducing the EBC70DCAD-S189 board-to-board PCB connector, designed for high-performance applications requiring secure and reliable connections. This female connector features two rows of hairpin contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. With a pitch of 2.54mm, it offers precise alignment on PCBs. Operating at a maximum voltage of 700VAC and an amperage of 3A, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With 140 positions and a tail length of 2.54mm, it provides ample connectivity options. Meeting stringent standards, it has a wide operating temperature range of -65 to 125°C and termination plating with matte tin for enhanced durability. The compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Ideal for industries requiring high reliability, this connector is a crucial component for your electronic systems.