EBC70DCAD

Heilind Number:SULEBC70DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCAD

Detailed Description

Introducing the EBC70DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows of 140 positions, and a right-angle orientation, it offers versatile connectivity options. The contact material is made of durable phosphor bronze with gold plating for excellent signal transmission. With a pitch of 2.54mm and a clearance hole mount type, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of only 15.49mm and a width of 9.4mm, saves valuable board space. Trust the EBC70DCAD for secure and efficient board-to-board connections in your electronic devices.