| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DCAH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC70DCAH-S189 |
EBC70DCAH-S189
| Heilind Number: | SULEBC70DCAH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DCAH-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC70DCAH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With 140 positions and a pitch of 2.54mm, it offers high-density connectivity for complex PCB layouts. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. Trust in the EBC70DCAHS189 for secure and efficient board-to-board connections.

