| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DCAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC70DCAH |
EBC70DCAH
| Heilind Number: | SULEBC70DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DCAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC70DCAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power handling capabilities. The right-angle orientation and clearance hole mount type make it ideal for space-constrained installations. With 140 positions and a 2.54mm pitch, it allows for high-density connectivity. Its operating temperature range of -65 to 125°C and matte tin termination plating guarantee durability and longevity. Perfect for use in aerospace, defense, and industrial systems, the EBC70DCAH is a trusted solution for mission-critical connectivity needs.

