EBC70DCAI-S189

Heilind Number:SULEBC70DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCAI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCAI-S189

Detailed Description

Introducing the EBC70DCAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of phosphor bronze and gold plating, this connector ensures reliable and low-resistance connections. Featuring two rows and 140 positions, it offers ample connectivity options. The threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. The hairpin contact type and right-angle orientation further enhance its versatility. With a connector height of .61 inches and a width of 9.4 mm, it provides a compact yet robust solution for your connectivity needs. Trust in the EBC70DCAIS189 for efficient and durable board-to-board connections.