EBC70DCAI

Heilind Number:SULEBC70DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCAI

Detailed Description

The EBC70DCAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, it ensures secure and reliable connectivity. Constructed with PBT and Phosphor Bronze, it offers excellent durability and conductivity. With a threaded mount type and thru-hole termination method, it facilitates easy installation onto PCBs. The contact material, Phosphor Bronze with Gold plating, guarantees optimal signal transmission. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets the requirements of various electronic systems. Its hairpin contact type and right-angle orientation further enhance its versatility. With 140 positions and a pitch of 2.54mm, it enables efficient data transfer. The connector's robust design, with a wide operating temperature range of -65 to 125 °C, ensures performance in harsh environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained applications. The termination plating of Matte Tin enhances its longevity. Overall, the EBC70DCAI is a top-of-the-line solution for connectivity in critical electronic systems.