| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DCAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC70DCAN |
EBC70DCAN
| Heilind Number: | SULEBC70DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC70DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring 140 gold-plated hairpin contacts with a pitch of 2.54mm, this female connector ensures reliable signal transmission at 700VAC and 3A. The contact material of phosphor bronze and termination plating of matte tin guarantee durability and optimal conductivity in harsh environments, with an operating temperature range of -65 to 125°C. With a right-angle orientation and no mounting required, installation is quick and easy. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained designs. Trust the EBC70DCAN for seamless connectivity in aerospace, defense, and industrial applications.

