EBC70DCAS-S189

Heilind Number:SULEBC70DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCAS-S189

Detailed Description

Introducing the EBC70DCAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type and through-hole termination method, ensuring secure and reliable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. Its hairpin contact type and right-angle orientation facilitate easy installation in tight spaces. With 140 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. The matte tin termination plating ensures compliance with RoHS standards. Perfect for aerospace, military, and industrial uses, the EBC70DCASS189 guarantees high reliability and performance.