EBC70DCAS

Heilind Number:SULEBC70DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCAS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCAS

Detailed Description

Introducing the EBC70DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in harsh environments. Its dual-row, right-angle orientation with side-hole mounting and through-hole termination method offers versatile installation options. Boasting a pitch of 2.54mm and a maximum voltage rating of 700VAC, it supports high-speed data transfer and power delivery. With 140 positions and a tail length of 2.54mm, it provides ample connectivity for complex PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for aerospace, defense, and industrial applications. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration onto PCBs. With Matte Tin termination plating ensuring durability, this connector is a reliable solution for your connectivity needs.