| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DCAT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULEBC70DCAT-S189 |
EBC70DCAT-S189
| Heilind Number: | SULEBC70DCAT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DCAT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC70DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage, 700VAC voltage rating, and operating temperature range of -65 to 125°C, it offers superior performance and longevity. The gold-plated hairpin contacts provide optimal conductivity, while the threaded mount type and thru-hole termination method ensure secure and stable installation. With 140 positions across two rows, it offers ample connectivity options. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the EBC70DCAT-S189 for your connectivity needs in aerospace, defense, and industrial settings.

