EBC70DCAT

Heilind Number:SULEBC70DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCAT

Detailed Description

Introducing the EBC70DCAT Board To Board PCB Connector, designed for high-performance applications requiring reliable connectivity. This female connector features two rows of hairpin contacts made from durable phosphor bronze, plated with gold for enhanced conductivity. With a 2.54mm pitch and 140 positions, it allows for precise and secure mating. The threaded mount type and through-hole termination method ensure easy and stable installation on PCBs. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent power requirements. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, offers space-saving benefits. With matte tin termination plating and a right-angle orientation, it guarantees long-term reliability. Perfect for aerospace, defense, and industrial applications, the EBC70DCAT is a vital component for high-reliability systems.