EBC70DCBD-S189

Heilind Number:SULEBC70DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCBD-S189

Detailed Description

The EBC70DCBD-S189 connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, this connector is ideal for high-power applications. Its female gender and two rows design offer versatile connectivity options. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Gold-plated Phosphor Bronze contacts ensure excellent conductivity, while the hairpin contact type guarantees a stable connection. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. With 140 positions and a pitch of 2.54mm (.1in), it allows for efficient signal transmission. The right-angle orientation and .18in (4.57mm) tail length make it easy to integrate into circuit designs. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution for board-to-board and card edge connections. The matte tin termination plating ensures corrosion resistance, extending the connector's lifespan. The EBC70DCBD-S189 is a versatile and high-quality component, suitable for various electronic applications.