EBC70DCBD

Heilind Number:SULEBC70DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCBD

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC70DCBD. This high-performance connector is designed for female gender with two rows, featuring a clearance hole mount type for easy installation. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and durability. The hairpin contact type and right-angle orientation make it ideal for various electronic applications. With 140 positions and a voltage rating of 700 VAC, it offers reliable connectivity in demanding environments. Operating within a wide temperature range of -65 to 125°C, it is suitable for both standard and harsh conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating, it complies with RoHS regulations. Perfect for high-speed data transmission and power delivery, this connector is a must-have for your electronic projects.