EBC70DCBH-S189

Heilind Number:SULEBC70DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCBH-S189

Detailed Description

The EBC70DCBH-S189 connector, crafted with PBT and Phosphor Bronze materials, ensures reliable power transmission with its 3A amperage rating and 700VAC voltage capacity. Featuring a Female gender and a Hairpin contact type, it offers secure connectivity even in demanding environments. With 140 positions spread across two rows, this right-angle connector is ideal for PCB applications. The Clearance Hole mount type and Thru Hole termination method provide easy installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while Matte Tin termination plating enhances durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees high performance in various settings. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-restricted designs. The EBC70DCBH-S189 is a vital component in board-to-board and card edge connections, meeting the needs of diverse electronic systems.