EBC70DCBH

Heilind Number:SULEBC70DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCBH

Detailed Description

Introducing the EBC70DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the hairpin contact type and thru-hole termination method guarantee secure connectivity. With two rows and 140 positions, it allows for efficient PCB connections. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in aerospace, defense, and industrial systems. Trust the EBC70DCBH for robust performance and long-lasting durability in your electronic designs.