EBC70DCBI-S189

Heilind Number:SULEBC70DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCBI-S189

Detailed Description

The EBC70DCBI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 140 positions, this connector offers reliable connectivity in compact spaces. Featuring threaded mounting and through-hole termination, it ensures secure and stable attachment to PCBs. The female connector is constructed with PBT and Phosphor Bronze, with gold contact plating for enhanced durability and conductivity. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The right-angle orientation and hairpin contact type further optimize space efficiency and signal transmission. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet robust. The matte tin termination plating complies with RoHS standards, making it environmentally friendly. Ideal for applications requiring high reliability and performance, the EBC70DCBI-S189 is a top choice in the world of PCB connectors.