EBC70DCBI

Heilind Number:SULEBC70DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCBI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCBI

Detailed Description

Introducing the EBC70DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows, this connector offers secure and reliable connectivity. The female gender with a right-angle orientation allows for easy integration into your PCB layout. Constructed with PBT and phosphor bronze, it ensures durability and longevity, even in harsh environments. Gold-plated contacts guarantee optimal signal transmission, while matte tin termination plating enhances solderability. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. With 140 positions and a tail length of 4.57mm (.18in), it provides ample connectivity options. Meeting strict quality standards, this connector is ideal for applications where reliability is paramount. Upgrade your PCB designs with the EBC70DCBI.