EBC70DCBN

Heilind Number:SULEBC70DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCBN

Detailed Description

Introducing the EBC70DCBN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and 140 positions across 2 rows, it offers versatile connectivity options. The hairpin contact type and right-angle orientation make it easy to install in tight spaces. Rated for 700VAC and 3A, it guarantees efficient power delivery. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the EBC70DCBN for secure and durable board-to-board connections in your electronic designs.