EBC70DCBS-S189

Heilind Number:SULEBC70DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCBS-S189

Detailed Description

The EBC70DCBS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. The connector has a female gender, with two rows of contacts for efficient signal routing. Utilizing a side hole mount type and through-hole termination method, installation is straightforward and secure. The contacts are made of Phosphor Bronze with gold plating for excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its hairpin contact type and right-angle orientation make it ideal for space-constrained applications. With 140 positions and a tail length of 4.57mm, it offers ample connectivity options. The connector is compact, with dimensions of 9.4mm (width) and 15.49mm (height), making it suitable for use in compact electronic devices. Termination plating with matte tin ensures long-term reliability. The EBC70DCBS-S189 is part of a comprehensive range of board-to-board connectors, meeting the highest standards of quality and performance.