EBC70DCBS

Heilind Number:SULEBC70DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCBS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCBS

Detailed Description

Introducing the EBC70DCBS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various power requirements. The female connector with two rows and side hole mount type offers versatile installation options. Gold-plated contacts on a 2.54mm pitch guarantee low contact resistance and enhanced conductivity. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. Each of the 140 hairpin contact positions with a .18-inch tail length provides secure connections. With matte tin termination plating, this connector complies with industry standards for quality and performance, making it an essential component for your PCB assembly needs.